- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG3225VAN250.000000M-KEGA3
SG3225VAN250.000000M-KEGA3
Epson America
SG3225VAN Series 250.0000Mhz 3.3V 30ppm Oscillator
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG3225VAN Series 250.0000Mhz 3.3V 30ppm Oscillator
Search Keywords: SG3225VAN250000000MKEGA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG3225VAN250.000000M-KEGA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$4.12
100
$4.02
250
$3.94
500
$3.86
1,000
$3.81
2,500
$3.76
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments