- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MC-30632.7680K-AG0ROHS
MC-30632.7680K-AG0ROHS
Epson America
MC-306 32.7680K-AG0: ROHS SMD T/FORK XTL KHZ +/-20PPM,-40~85C 7PF 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MC-306 32.7680K-AG0: ROHS SMD T/FORK XTL KHZ +/-20PPM,-40~85C 7PF 1K TR
Search Keywords: MC306327680KAG0ROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:MC-30632.7680K-AG0ROHS
-
Alias/AKA:Q13MC3061000414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.4179
3,000
$0.3944
5,000
$0.3836
8,000
$0.3826
10,000
$0.3733
15,000
$0.3724
25,000
$0.3684
50,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments