- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MC-30632.7680K-A5:ROHS
MC-30632.7680K-A5:ROHS
Epson America
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
Search Keywords: MC306327680KA5ROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:MC-30632.7680K-A5:ROHS
-
Alias/AKA:Q13MC3061000300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 6/22/26
9,000
can ship 8/20/26
Minimum Order Quantity:
1000
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.4179
3,000
$0.3944
6,000
$0.3836
9,000
$0.3733
12,000
$0.3724
15,000
$0.3715
27,000 +
$0.3684
Click for Quote
Log in
to unlock special pricing