- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- FC-12M32.7680KA-A5
FC-12M32.7680KA-A5
Epson America
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R
Search Keywords: FC12M327680KAA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:FC-12M32.7680KA-A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 5/11/26
Minimum Order Quantity:
1000
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3906
3,000
$0.3571
6,000
$0.3425
9,000
$0.3416
12,000
$0.3333
15,000
$0.3325
27,000
$0.3289
51,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments