help desk software
Image is representational - see mfr. specs

VLT80-1004

EOS Power

AC/DC Power Supply Single-OUT 48V 1.7A 80W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 48V 1.7A 80W
Search Keywords: VLT801004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EOS Power
  • Part No:
    VLT80-1004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    90 to 264 V
  • Dimension:
    127 x 77.2 x 27.25 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
37 Weeks can ship 8/10/26
Tariffs may apply for U.S. shipments
Possible Replacement
AC/DC Power Supply Single-OUT 48V 1.7A 80W
In Stock:
1
Minimum Order:
1