- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- EPG300-0012-L
EPG300-0012-L
EOS Power
AC-DC Power Supply - 300W - 12 VDC - Input: 90 to 264 VAC - Screw Terminals - w/Base - L Bracket
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 300W - 12 VDC - Input: 90 to 264 VAC - Screw Terminals - w/Base - L Bracket
Search Keywords: EPG3000012L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EOS Power
-
Part No:EPG300-0012-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
37 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
18
$611.94
36
$312.55
54
$212.75
72 +
$208.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments