- Home ›
- All Products›
- E4C0217N
E4C0217N
Electroswitch
SWITCH, ROTARY, DP17T, 11A, 115V; No. of Poles: 2; Switch Positions: 17; Angle Throw: 20°; Contact Current AC Max:...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH, ROTARY, DP17T, 11A, 115V; No. of Poles: 2; Switch Positions: 17; Angle Throw: 20°; Contact Current AC Max:...
Search Keywords: E4C0217N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:E4C0217N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$341.00
3
$331.53
5
$326.99
10
$326.17
20 +
$318.27
Click for Quote
Log in
to unlock special pricing