- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D4G-31
D4G-31
Electroswitch
Switch Rotary SP10T 10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP10T 10
Search Keywords: D4G31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D4G-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:N/A
-
Mounting:Panel Mount
-
Body Orientation:N/A
-
Terminal Type:N/A
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.90
5
$20.48
10
$19.54
25
$18.96
50
$14.78
100
$11.14
250 +
$10.68
Click for Quote
Log in
to unlock special pricing