- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- D4C0503N
Electroswitch
D4C0503N
Open Frame Rotary Switch - 5 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Term ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:D4C0503N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:5P3T
-
Actuator Length:47.6 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1.5@28VDC A