- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- C5P0403N-A
C5P0403N-A
Electroswitch
Rotary Switch - 4 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary Switch - 4 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - Solder Terminals
Search Keywords: C5P0403NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:C5P0403N-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:14.29 mm
-
Dimension:23.37 x 23.37 x 36.55 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$10.94
25
$10.29
50
$10.01
100
$9.73
300
$9.29
500
$9.08
1,000 +
$8.81
Click for Quote
Log in
to unlock special pricing