help desk software
Image is representational - see mfr. specs

C5P0304N-A

Electroswitch

Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - Solder ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - Solder Terminals
Search Keywords: C5P0304NA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    C5P0304N-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    4
  • Pole Throw Configuration:
    3P4T
  • Actuator Length:
    14.29 mm
  • Dimension:
    23.37 x 23.37 x 36.55 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    1@125VAC 28VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$12.14
25
$11.00
50
$10.51
100
$10.20
300
$9.64
500
$9.38
1,000 +
$9.24
Click for Quote
Log in to unlock special pricing