- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- C1D0212N-A
C1D0212N-A
Electroswitch
Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthala ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 30° Index - PCB Terminals
Search Keywords: C1D0212NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:C1D0212N-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:DP12T
-
Actuator Length:9.53 mm
-
Dimension:21.97 x 19.96 x 36.47 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$49.31
5
$44.00
10
$42.69
25
$41.45
50
$31.37
100
$24.11
250 +
$23.47
Click for Quote
Log in
to unlock special pricing