- Home ›
- All Products›
- A123S1D9V30QP
A123S1D9V30QP
Electroswitch
Switch Toggle SPDT 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 6A 125V
Search Keywords: A123S1D9V30QP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A123S1D9V30QP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$14.31
25
$12.97
50
$10.00
100
$7.68
250
$7.26
500
$7.07
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing