- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 2513
2513
Electroswitch
Switch Rotary DP11T 11 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP11T 11 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Search Keywords: 2513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:2513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Pole Throw Configuration:DP11T
-
Actuator Length:47.63 mm
-
Actuator Style/Diameter:Round Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.25@28VDC A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.