- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- EPT130T103
EPT130T103
EI Sensor Technologies
Thermistor - Epoxy - 10K ohm 1.0°C Max - 150°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor - Epoxy - 10K ohm 1.0°C Max - 150°C Max
Search Keywords: EPT130T103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:EPT130T103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$1.04
500
$0.78
750
$0.73
1,000 +
$0.71
Click for Quote
Log in
to unlock special pricing