- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 7254MW
Description
+
7000 series 1 Pole BCD
Search Keywords: 7254MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:7254MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$193.43
5
$188.45
10
$186.06
20
$181.47
50
$179.26
100 +
$175.02
Click for Quote
Log in
to unlock special pricing