- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 480035G
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.04A 20VDC Gull Wing 20000Cycles 2.54mm SMD
Search Keywords: 480035G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:480035G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Flush Shaft
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.04@20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
60
$4.08
120
$3.90
300
$3.73
540
$3.58
1,020
$3.48
2,520
$3.14
5,040
$3.10
7,500 +
$3.09
Click for Quote
Log in
to unlock special pricing