- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 277112M
277112M
EECO
Rotary DIP Switch - 1 Pole BCD Complement - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Rotary DIP Switch - 1 Pole BCD Complement - 28VDC@125mA - PCB Through Hole
Search Keywords: 277112M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:277112M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
24
$7.74
48
$7.57
72
$7.55
120
$6.55
264
$6.37
504
$6.29
1,008 +
$5.81
Click for Quote
Log in
to unlock special pricing