- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 276185MV
EECO
276185MV
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-9-A-F - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-9-A-F - 28VDC@125mA - PCB Through Hole
Search Keywords: 276185MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:276185MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 276185MV RoHS compliant?
Yes, 276185MV is RoHS compliant.
What is the lead time for 276185MV?
The standard lead time for 276185MV is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$27.60
10
$16.18
25
$13.09
50
$12.54
100
$12.03
250
$11.71
500 +
$11.41
Click for Quote
Log in
to unlock special pricing