- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 276064M
276064M
EECO
Rotary DIP Switch - 2 Pole Decimal 0-4 Repeating - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Rotary DIP Switch - 2 Pole Decimal 0-4 Repeating - 28VDC@125mA - PCB Through Hole
Search Keywords: 276064M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:276064M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
24
$8.23
48
$8.04
72
$8.02
120
$6.94
264
$6.75
504
$6.66
1,008 +
$6.15
Click for Quote
Log in
to unlock special pricing