- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 276034M
276034M
EECO
Rotary DIP Switch - 1 Pole BCH Marked 0-9-A-F - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary DIP Switch - 1 Pole BCH Marked 0-9-A-F - 28VDC@125mA - PCB Through Hole
Search Keywords: 276034M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:276034M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
24
$9.25
48
$9.04
72
$8.91
120
$7.93
264
$7.77
504
$7.67
1,008 +
$6.93
Click for Quote
Log in
to unlock special pricing