- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 275117MY
EECO
275117MY
Rotary DIP Switch - 1 Pole Complement of 9's Compl. - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rotary DIP Switch - 1 Pole Complement of 9's Compl. - 28VDC@125mA - PCB Through Hole
Search Keywords: 275117MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:275117MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is 275117MY RoHS compliant?
Yes, 275117MY is RoHS compliant.
What is the lead time for 275117MY?
The standard lead time for 275117MY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$20.79
10
$12.45
24
$11.62
96
$11.13
250
$10.39
600 +
$9.76
Click for Quote
Log in
to unlock special pricing