- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 274133M
Description
+
Rotary DIP Switch - 1 Pole BCH Marked 0-15 - 28VDC@125mA - PCB Through Hole
Search Keywords: 274133M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:274133M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 24
Stock lot only:
4
Minimum Order Quantity:
24
Order Increment:
24
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$10.373
24
$9.430
48
$9.220
72
$9.080
120
$8.110
264
$7.940
504
$7.840
1,008 +
$7.100
Click for Quote
Log in
to unlock special pricing