- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 273101M
Description
+
Rotary DIP Switch - 1 Pole Decimal - 28VDC@125mA - PCB Through Hole
Search Keywords: 273101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:273101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 24
Stock lot only:
19
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$9.119
24
$8.290
48
$8.100
72
$8.080
120
$7.020
264
$6.830
504
$6.740
1,008 +
$6.250
Click for Quote
Log in
to unlock special pricing