- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 273012M
Description
+
Rotary DIP Switch - 1 Pole BCD Complement - 28VDC@125mA - PCB Through Hole
Search Keywords: 273012M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:273012M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
24
$7.59
48
$7.42
72
$7.40
120
$6.41
264
$6.23
504
$6.15
1,008 +
$5.68
Click for Quote
Log in
to unlock special pricing