- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 273002M
273002M
EECO
Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole
Search Keywords: 273002M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:273002M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$13.24
24
$11.96
48
$11.41
72
$11.07
120
$9.54
264
$9.14
504 +
$8.88
Click for Quote
Log in
to unlock special pricing