- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 272001MY
272001MY
EECO
Rotary DIP Switch - 1 Pole Decimal - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary DIP Switch - 1 Pole Decimal - 28VDC@125mA - PCB Through Hole
Search Keywords: 272001MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:272001MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$17.51
24
$10.55
96
$9.88
250
$8.86
600 +
$8.32
Click for Quote
Log in
to unlock special pricing