- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 271131M
271131M
EECO
Rotary DIP Switch - 1 Pole BCH Compl. Mkd 0-15 - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Rotary DIP Switch - 1 Pole BCH Compl. Mkd 0-15 - 28VDC@125mA - PCB Through Hole
Search Keywords: 271131M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:271131M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 24
Stock lot only:
15
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$9.328
24
$8.480
48
$8.280
72
$8.260
120
$7.160
264
$6.970
504
$6.880
1,008 +
$6.360
Click for Quote
Log in
to unlock special pricing