- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 271028M
EECO
271028M
Rotary DIP Switch - 1 Pole BCD w/Complement - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Rotary DIP Switch - 1 Pole BCD w/Complement - 28VDC@125mA - PCB Through Hole
Search Keywords: 271028M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:271028M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is 271028M RoHS compliant?
Yes, 271028M is RoHS compliant.
What is the lead time for 271028M?
The standard lead time for 271028M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
6 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
24
$8.33
48
$8.14
72
$8.12
120
$7.02
264
$6.83
504
$6.74
1,008 +
$6.23
Click for Quote
Log in
to unlock special pricing