- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 271011M
271011M
EECO
Rotary DIP Switch - 2 Pole Repeating Marked +/- - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary DIP Switch - 2 Pole Repeating Marked +/- - 28VDC@125mA - PCB Through Hole
Search Keywords: 271011M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:271011M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$15.43
24
$9.29
96
$8.70
250
$7.62
600 +
$7.07
Click for Quote
Log in
to unlock special pricing