- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 271001M
Description
+
Rotary DIP Switch - 1 Pole Decimal - 28VDC@125mA - PCB Through Hole
Search Keywords: 271001M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:271001M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Body Orientation:Straight
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.125@28VDC A
-
Contact Plating:Gold/Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
6
$15.20
12
$14.51
18
$13.30
24
$10.23
96
$9.00
600 +
$8.40
Click for Quote
Log in
to unlock special pricing