- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 270017-00
270017-00
EECO
Rotary DIP Switch - 1 Pole Compl. 9's Compl. CW - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rotary DIP Switch - 1 Pole Compl. 9's Compl. CW - 28VDC@125mA - PCB Through Hole
Search Keywords: 27001700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:270017-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.09
50
$8.69
100
$8.43
250
$7.30
500
$7.11
1,000 +
$7.01
Click for Quote
Log in
to unlock special pricing