- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 270012-00
270012-00
EECO
Rotary DIP Switch - 1 Pole BCD Compl. CW - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rotary DIP Switch - 1 Pole BCD Compl. CW - 28VDC@125mA - PCB Through Hole
Search Keywords: 27001200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:270012-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$8.34
50
$7.97
100
$7.74
250
$6.73
500
$6.71
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing