- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 240007GB
EECO
240007GB
Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 240007GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:240007GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 240007GB discontinued?
Yes, 240007GB from Eeco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 240007GB RoHS compliant?
Yes, 240007GB is RoHS compliant.
What is the lead time for 240007GB?
The standard lead time for 240007GB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately