- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 230056GP
Description
+
Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: 230056GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:230056GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:DP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.74
40
$8.12
80
$8.00
120
$7.94
280
$7.78
520
$7.68
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing