- Home ›
- All Products›
- SR070
SR070
EDSYN Inc.
SR070 Heating Element, 120V 95W for Model 920 and 930, Hollow, With Large Molded Bushing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SR070 Heating Element, 120V 95W for Model 920 and 930, Hollow, With Large Molded Bushing
Search Keywords: SR070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDSYN Inc.
-
Part No:SR070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$80.17
5
$71.54
10
$69.40
25
$63.70
50
$63.54
100
$62.00
250 +
$59.62
Click for Quote
Log in
to unlock special pricing