- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 737-080-560-206
Description
+
Press-fit Card Edge Connector - 80 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 737080560206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:737-080-560-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.94
50
$11.40
100
$8.86
250
$8.22
500
$7.76
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing