- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 726-036-525-101
EDAC
726-036-525-101
Press-Fit Card Edge Connectors - 36 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Press-Fit Card Edge Connectors - 36 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 726036525101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:726-036-525-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 726-036-525-101 RoHS compliant?
Yes, 726-036-525-101 is RoHS compliant.
What is the lead time for 726-036-525-101?
The standard lead time for 726-036-525-101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$8.09
50
$7.73
100
$5.06
250
$4.30
500
$3.96
1,000
$3.60
2,500 +
$3.55
Click for Quote
Log in
to unlock special pricing