- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 662-015-664-001
EDAC
662-015-664-001
D-Sub Dual Receptacle - 15 Contacts - 90° PC Pin - None - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Dual Receptacle - 15 Contacts - 90° PC Pin - None - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 662015664001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:662-015-664-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 662-015-664-001 RoHS compliant?
Yes, 662-015-664-001 is RoHS compliant.
What is the lead time for 662-015-664-001?
The standard lead time for 662-015-664-001 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$11.10
50
$8.32
75
$7.77
100 +
$7.61
Click for Quote
Log in
to unlock special pricing