- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 661-015-664-00A
Description
+
D-Sub Dual Plugs - 15 Contacts - 90° PC Pin - None - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 66101566400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:661-015-664-00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$11.10
50
$8.32
75
$7.77
100 +
$7.61
Click for Quote
Log in
to unlock special pricing