- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-062-330-043
EDAC
638-062-330-043
D-Sub Receptacle - 62 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - 15 Microinch Gold Contacts - -50°C to +100°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
D-Sub Receptacle - 62 Contacts - PC Pin - #4-40 Standoff - Nickel Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 638062330043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-062-330-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 638-062-330-043 RoHS compliant?
Yes, 638-062-330-043 is RoHS compliant.
What is the lead time for 638-062-330-043?
The standard lead time for 638-062-330-043 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$17.54
250
$9.29
375
$6.54
500 +
$6.41
Click for Quote
Log in
to unlock special pricing