- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-015-332-247
Description
+
D-Sub Receptacle - 15 Contacts - Solder Cup - #4-40 Standoff w/Boardlocks - Tin Shell - 15 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 638015332247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-015-332-247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$3.69
100
$3.02
250
$2.64
500
$2.33
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing