- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-015-231-271
Description
+
D-Sub Receptacle - 15 Contacts - PC Pin - .120" (3.05mm) Dia. Through Hole - Tin Shell - Gold Flash Contacts - -50°C to +100°C
Search Keywords: 638015231271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-015-231-271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$1.98
250
$1.90
500
$1.65
1,000
$1.47
2,500
$1.43
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing