- 홈 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-5W1-224-1N4
설명
+
D-Sub Receptacle - 1 Coax & 4 Signal - Vertical PC Pin - 4-40 UNC Standoff - Nickel Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 6285W12241N4
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:628-5W1-224-1N4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
공급자 표준 포장:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
6. 30. 26
PRICE (USD)
수량
Unit Price
5
$5.54
50
$4.50
100
$4.30
300
$3.79
500
$3.34
1,000
$3.22
2,500
$2.95
5,000 +
$2.90
Click for Quote
Log in
특별 가격 잠금 해제