- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-025-222-041
Description
+
Metal D-Sub Receptacle - 25 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628025222041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-025-222-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.462
250
$1.188
500
$1.030
1,000
$0.914
2,500
$0.877
5,000
$0.853
7,500
$0.851
10,000 +
$0.842
Click for Quote
Log in
to unlock special pricing