- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-009-224-012
Description
+
Plastic D-Sub Receptacle - 9 Contacts - PC Pin - #4-40 Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 628009224012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:628-009-224-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$2.31
100
$1.88
250
$1.79
500
$1.61
1,000
$1.41
2,500
$1.37
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing