- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-037-622-241
EDAC
627-037-622-241
Metal Body D-Sub Plug - 37 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Tin Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 37 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Tin Shell - -55°C to +85°C
Search Keywords: 627037622241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-037-622-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 627-037-622-241 RoHS compliant?
Yes, 627-037-622-241 is RoHS compliant.
What is the lead time for 627-037-622-241?
The standard lead time for 627-037-622-241 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$9.72
500
$5.15
750
$3.62
1,000 +
$3.55
Click for Quote
Log in
to unlock special pricing