- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-037-320-242
EDAC
627-037-320-242
Metal Body D-Sub Plug - 37 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Tin Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 37 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Tin Shell - -55°C to +85°C
Search Keywords: 627037320242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-037-320-242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 627-037-320-242 RoHS compliant?
Yes, 627-037-320-242 is RoHS compliant.
What is the lead time for 627-037-320-242?
The standard lead time for 627-037-320-242 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
250
$8.53
500
$4.52
750
$3.18
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing