- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-621-059
EDAC
627-025-621-059
Metal Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .236" (6.00mm) - Nickel Shell - -55°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Metal Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .236" (6.00mm) - Nickel Shell - -55°C to +85°C
Search Keywords: 627025621059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-621-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 627-025-621-059 RoHS compliant?
Yes, 627-025-621-059 is RoHS compliant.
What is the lead time for 627-025-621-059?
The standard lead time for 627-025-621-059 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$9.32
500
$4.93
750
$3.47
1,000 +
$3.40
Click for Quote
Log in
to unlock special pricing