- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-025-320-212
Description
+
Plastic Body D-Sub Plug - 25 Contacts - PC Pin - #4-40 Hole - Tin Shell - -55°C to +85°C
Search Keywords: 627025320212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:627-025-320-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$4.44
100
$3.62
250
$3.09
500
$2.81
1,000
$2.51
2,500
$2.44
5,000
$2.38
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing